WEG, Panel Mount Red Pilot Pilot Light, PL, IP66, Round

Subtotal (1 unit)*

€11.32

(exc. VAT)

€13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.32

*price indicative

RS Stock No.:
122-1278
Mfr. Part No.:
PL230-D78
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Voltage

230V ac

Product Type

Pilot Light

Pilot Light Colour

Red

Series

PL

Lamp Type

Pilot

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
BR

Pilot Light


Professional range of WEG pilot lights. The pilot lights can be used with all WEG MPW series of contactors.

Red, Green or White options

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy