WEG, Panel White Incandescent Lamp Pilot Light, PL, IP66, Round
- RS Stock No.:
- 122-1291
- Mfr. Part No.:
- PL230W-D78
- Manufacturer:
- WEG
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 122-1291
- Mfr. Part No.:
- PL230W-D78
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Pilot Light | |
| Voltage | 240V | |
| Pilot Light Colour | White | |
| Lamp Type | Incandescent Lamp | |
| Series | PL | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Pilot Light | ||
Voltage 240V | ||
Pilot Light Colour White | ||
Lamp Type Incandescent Lamp | ||
Series PL | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pilot Light
Professional range of WEG pilot lights. The pilot lights can be used with all WEG MPW series of contactors.
Red, Green or White options
