Omron M22N Series Green Miniature Panel Mount Indicator Pilot Light, 24 V, Crimp Termination, IP66, 22 mm
- RS Stock No.:
- 215-7283
- Mfr. Part No.:
- M22N-BN-TGA-GC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.77 |
*price indicative
- RS Stock No.:
- 215-7283
- Mfr. Part No.:
- M22N-BN-TGA-GC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Panel Mount Indicator Pilot Light | |
| Voltage | 24 V | |
| Light Output Colour | Green | |
| Lamp Base | Miniature | |
| Current | 5mA | |
| Termination Type | Crimp | |
| Mount Type | Panel | |
| IP Rating | IP66 | |
| Mount Hole Size | 22 mm | |
| Bezel Colour | Green | |
| Standards/Approvals | CCC, CE, cULus, TUV | |
| Series | M22N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Panel Mount Indicator Pilot Light | ||
Voltage 24 V | ||
Light Output Colour Green | ||
Lamp Base Miniature | ||
Current 5mA | ||
Termination Type Crimp | ||
Mount Type Panel | ||
IP Rating IP66 | ||
Mount Hole Size 22 mm | ||
Bezel Colour Green | ||
Standards/Approvals CCC, CE, cULus, TUV | ||
Series M22N | ||
The Omron indicator is a plastic flat indicator. It is a 22mm diameter indicator. It has green LED for indication. LED lamp has rated voltage of 24VDC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Related links
- Omron Pilot Light
- Omron Red Pilot Light Head, 22 mm Cutout M2BJ Series
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22NL Series Illuminated Push Button Switch Panel SPST IP66
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron Push Button Lamp for Use with M22N A30N
- Pilot Light Red 24VAC/DC
- RS PRO 175mm LCD Inclinometer
