ABB, Screw Green, Red LED Pilot Light, 2TLA0, 24V dc, IP67, IP69K, Dome
- RS Stock No.:
- 253-1550
- Mfr. Part No.:
- 2TLA050211R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€144.82
(exc. VAT)
€178.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.82 |
*price indicative
- RS Stock No.:
- 253-1550
- Mfr. Part No.:
- 2TLA050211R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Pilot Light | |
| Voltage | 24V dc | |
| Pilot Light Colour | Green, Red | |
| Lamp Type | LED | |
| Series | 2TLA0 | |
| Mount Type | Screw | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE 2TLC172244M0201 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Pilot Light | ||
Voltage 24V dc | ||
Pilot Light Colour Green, Red | ||
Lamp Type LED | ||
Series 2TLA0 | ||
Mount Type Screw | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE 2TLC172244M0201 | ||
Bezel Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB has spare part LED for line strong and estrong. The rated control supply voltage of it is 24 V DC. This LED has red and green color.
Product net width 32 mm
Product net weight 0.032 kg
Related links
- ABB Red LED Pilot Light 230V ac IP67, Dome
- Eaton C22 120V IP69K, Dome
- Eaton C22 230V IP69K, Dome
- Eaton C22 120V IP69K, Dome
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony 24 V ac IP67 IP66, Round
- Schneider Electric Harmony XB5 24V ac/dc IP69K Round
- TE Connectivity 1-2489541 415V ac IP20, Dome