Schneider Electric, Fixing Hole Red Incandescent Lamp Pilot Light, XB7, 22 mm Cutout, IP20, IP54, Round

Subtotal (1 pack of 10 units)*

€253.48

(exc. VAT)

€311.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€253.48€25.348

*price indicative

RS Stock No.:
211-8476
Mfr. Part No.:
XB7EV74P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

Incandescent Lamp

Series

XB7

Mount Type

Fixing Hole

IP Rating

IP20, IP54

Terminal Type

Screw

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

UL 508, EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-1

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electrics round red pilot light having diameter of 2 with screw clamp terminals.

Protection Against Accidental Contact

Plastic Material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy