ABB, DIN Rail Red LED Indicator, E219, 230V ac, IP20
- RS Stock No.:
- 287-6372
- Distrelec Article No.:
- 302-42-285
- Mfr. Part No.:
- 2CCA703900R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€42.29
(exc. VAT)
€52.02
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.29 |
*price indicative
- RS Stock No.:
- 287-6372
- Distrelec Article No.:
- 302-42-285
- Mfr. Part No.:
- 2CCA703900R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Red | |
| Lamp Type | LED | |
| Series | E219 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Body Material | Copper | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN60068-2-2, EN60068-2-30, UL508, EN60068-2-1, DIN EN 62094-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Red | ||
Lamp Type LED | ||
Series E219 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Body Material Copper | ||
Hazardous Area Certification No | ||
Standards/Approvals EN60068-2-2, EN60068-2-30, UL508, EN60068-2-1, DIN EN 62094-1 | ||
- COO (Country of Origin):
- CN
ABB E219 Series Indicator, 230V AC Voltage Rating, 16A Current Rating - 2CCA703900R0001
This indicator is an essential component in electrical systems, designed to provide clear visual feedback. It operates within a voltage range of 230V AC with a current rating of 16A, making it suitable for a variety of applications. The compact design maximises efficiency while being easily mountable on DIN rails. This red LED indicator ensures optimal visibility, enhancing user experience in industrial settings.
Features & Benefits
• IP20 rated for protection against solid particles
• Robust 16A current rating supports heavy-duty usage
• Dual voltage acceptance from 230 to 415 V AC enhances versatility
• Capable of indicating power status clearly with bright red LED
• Easy installation on standard DIN rail for user convenience
Applications
• Used in control panels for power indication
• Ideal for circuit monitoring in industrial machinery
• Utilised in automation systems to signal operational status
• Effective in distribution boards for safety alerts
• Suitable for machine control environments requiring visual feedback
How does the LED design enhance durability and visibility?
The use of LED technology allows for a longer service life, reaching up to 50,000 hours, while providing bright illumination that ensures visibility in various lighting conditions, thereby reducing maintenance needs.
What environments can this indicator operate effectively within?
It can function effectively in a wide temperature range from -25°C to +55°C, making it suitable for diverse industrial applications and challenging environments.
What are the connection capacities for different wire types?
It accommodates solid wire from 1 x 1 to 6mm² and flexible wire from 1 x 0.75 to 2 x 2.5mm², facilitating versatile installations and ensuring compatibility with various wiring setups.