ABB, DIN Rail Green, Red LED Indicator, E219, 230V ac
- RS Stock No.:
- 287-6373
- Distrelec Article No.:
- 304-34-288
- Mfr. Part No.:
- 2CCA703910R0001
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€351.00
(exc. VAT)
€431.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €351.00 | €35.10 |
*price indicative
- RS Stock No.:
- 287-6373
- Distrelec Article No.:
- 304-34-288
- Mfr. Part No.:
- 2CCA703910R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Green, Red | |
| Series | E219 | |
| Lamp Type | LED | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Body Material | Copper | |
| Standards/Approvals | DIN EN 62094-1, EN60068-2-1, UL508, EN60068-2-2, EN60068-2-30 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Green, Red | ||
Series E219 | ||
Lamp Type LED | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Body Material Copper | ||
Standards/Approvals DIN EN 62094-1, EN60068-2-1, UL508, EN60068-2-2, EN60068-2-30 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB multi-indicator light with 2 red and green LEDs is a versatile product designed for a voltage range of 115-230 VAC. With a module width of 0.5, it offers reliable performance and durability for various applications.
Voltage range of 115-230 VAC
Module width of 0.5 for easy installation
Rated Impulse Withstand of 4 kV for added protection
Sealable in the On and Off positions for safety
Long service life of 50,000 hours for lasting performance