ABB Green LED Push Button Switch, 1SFA61, 24V, IP67, IP69K, IP66, Round

Subtotal (1 unit)*

€11.89

(exc. VAT)

€14.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.89

*price indicative

RS Stock No.:
289-1594
Mfr. Part No.:
1SFA619100R1112
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

24V

Product Type

Push Button Switch

Pilot Light Colour

Green

Series

1SFA61

Lamp Type

LED

IP Rating

IP67, IP69K, IP66

Terminal Type

Screw

Current Rating

300mA

Pilot Light Shape

Round

Standards/Approvals

etc, CQC-CN-CN50749, CB Certificate CQC2003010305054693, UL/CSA

Hazardous Area Certification

No

Bezel Material

Black Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB 1SFA61 Series Push Button, 24V Voltage Rating, IP66, IP67, IP69K - 1SFA619100R1112


This push button is a compact, momentary device designed to enhance control in various applications. It features a green LED pilot light and a round shape that facilitates easy identification and operation. Constructed with black plastic for durability and boasting an impressive IP rating of IP66, IP67, and IP69K, it provides excellent protection against dust and water ingress, making it a reliable choice in multiple environments.

Features & Benefits


• Utilises a 24V AC/DC operational voltage for versatility

• Equipped with a green pilot light for clear visual indication

• Round pilot light shape enhances aesthetics and functionality

• High IP rating ensures durability in harsh conditions

• Mechanical durability rated at 0.5 million operations for longevity

Applications


• Used in automation systems for user interface control

• Ideal for control panels in industrial environments

• Suitable for machinery requiring momentary push activation

• Utilised in electrical systems needing reliable push button controls

What is the importance of the IP rating for this product?


A high IP66, IP67, and IP69K rating ensures maximum durability against dust and moisture, making it suitable for outdoor or harsh environments where exposure to the elements is common.

How can this push button enhance operational efficiency in an industrial setting?


Its momentary action and LED indicator allow for quick response times, improving interaction between personnel and machinery, thereby boosting overall operational efficiency.

What terminal connections are compatible with this push button?


It features screw terminals, allowing for various wire gauge connections, which simplifies installation and ensures reliable electrical contact.

What ambient temperature range can this device operate within?


The product is designed for safe operation in temperatures ranging from -25°C to +70°C, making it adaptable for various industrial and mechanical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy