ABB 1SFA6 Series Push Button Switch, Momentary, Flush Mount, 2 NO, Green LED, IP66, IP67, IP69K 300 V ac
- RS Stock No.:
- 289-1593
- Mfr. Part No.:
- 1SFA619100R1022
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9.56
(exc. VAT)
€11.76
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.56 |
*price indicative
- RS Stock No.:
- 289-1593
- Mfr. Part No.:
- 1SFA619100R1022
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | 1SFA6 | |
| Mount Type | Flush Mount | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 300V ac | |
| Actuator Style | Flush | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated No | ||
Series 1SFA6 | ||
Mount Type Flush Mount | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 300V ac | ||
Actuator Style Flush | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Width 30mm | ||
Height 30mm | ||
Length 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB 1SFA6 Series Push Button, 2 NO Contact Configuration, 300V Voltage Rating - 1SFA619100R1022
This push button is a momentary electrical device designed for seamless integration into industrial applications. Featuring a compact and flush mount design, it is constructed from durable black plastic and includes a vibrant green actuator. With an IP66, IP67, and IP69K rating, this robust push button switch is highly resistant to dust and moisture, making it suitable for challenging environments.
Features & Benefits
• Momentary function ensures instant activation for user control
• Compact design saves space in tight installations
• Flush mount feature provides a sleek, unobtrusive appearance
• Green colour enhances visibility for quick identification
• Rated operational voltage of 300V supports various usage
Applications
• Ideal for control panels in automation systems
• Used for initiating commands in machinery operations
• Suitable for requiring high waterproof standards
• Effective in environments with fluctuating temperatures
• Can be used in industrial control and electronic equipment
What is the maximum temperature range this push button can operate in?
It operates efficiently within a temperature range of -25°C to +75°C, making it suitable for various environmental conditions.
How does the IP rating affect its performance?
The IP66, IP67, and IP69K ratings indicate it is completely dust-tight and can handle continuous immersion in water, highlighting its durability in challenging settings.
What type of connections can be used with this device?
It features screw terminals for connection, accommodating different wire sizes ranging from 0.5mm² to 1.5mm² for flexible installations.
Related links
- ABB 1SFA6 Series Illuminated Push Button Switch 1 NO IP66 IP69K 300 V ac
- ABB CP1 Series Push Button Switch IP20 IP67 125 V 300 V
- ABB CP1 Series Push Button Switch IP20 IP67 125 V 300 V
- Siemens 3SU1 Series Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 38 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Yellow LED IP67, IP69K