RS Better World
Schneider Electric, Flush Blue LED Indicator, iIL, 230V ac, IPXX, IP20, Round
- RS Stock No.:
- 791-3105
- Mfr. Part No.:
- A9E18323
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3105
- Mfr. Part No.:
- A9E18323
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Blue | |
| Lamp Type | LED | |
| Series | iIL | |
| Mount Type | Flush | |
| IP Rating | IPXX, IP20 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Blue | ||
Lamp Type LED | ||
Series iIL | ||
Mount Type Flush | ||
IP Rating IPXX, IP20 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Bezel Material Metal | ||
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light
