RS Better World
Schneider Electric, Flush White LED Indicator, iIL, 230V ac, IPXX, IP20, Round
- RS Stock No.:
- 791-3133
- Mfr. Part No.:
- A9E18322
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€25.07
(exc. VAT)
€30.84
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3133
- Mfr. Part No.:
- A9E18322
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | White | |
| Series | iIL | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IPXX, IP20 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac | ||
Product Type Indicator | ||
Pilot Light Colour White | ||
Series iIL | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IPXX, IP20 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light
