RS Better World
Schneider Electric, DIN Rail Green LED Indicator, iIL, 230V ac, IP20, IPXX, Round
- RS Stock No.:
- 791-3102
- Mfr. Part No.:
- A9E18321
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.58
(exc. VAT)
€30.23
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
- Plus 42 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3102
- Mfr. Part No.:
- A9E18321
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Series | iIL | |
| Lamp Type | LED | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IPXX | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Series iIL | ||
Lamp Type LED | ||
Mount Type DIN Rail | ||
IP Rating IP20, IPXX | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Schneider Electric iIL Series Indicator, 110 to 230V Voltage, Green Pilot Light - A9E18321
This modular indicator provides a visible status signal for control panels and distribution systems, delivering a green LED indication from a DIN-rail-mounted device rated for 110 to 230V AC. It is intended for installation in industrial electrical assemblies where a compact, panel-facing signal is required and where hazardous-area certification is not necessary.
Features & Benefits
• LED with 100000h life offers long-term indication reliability
• Operational voltage range 110 to 230V AC supports common supplies
• Metal bezel with plastic housing provides Durable front protection
• Tunnel Terminal accepts up to 2.5mm² conductors for secure connections
• Symmetrical DIN-rail mount enables straightforward panel integration
• Operational voltage range 110 to 230V AC supports common supplies
• Metal bezel with plastic housing provides Durable front protection
• Tunnel Terminal accepts up to 2.5mm² conductors for secure connections
• Symmetrical DIN-rail mount enables straightforward panel integration
Applications
• Suitable for status indication on motor control panels
• Ideal for signalling supply presence on distribution blocks
• used with automation racks requiring visible fault or run indication
• Can be used for retrofit upgrades in industrial control cabinets
• Ideal for signalling supply presence on distribution blocks
• used with automation racks requiring visible fault or run indication
• Can be used for retrofit upgrades in industrial control cabinets
What input types can be connected to the indicator?
It accepts 110 to 230V AC at 50/60Hz and can also be supplied from 110 to 130V DC sources.
How should wiring be prepared for termination?
Strip wires to 9mm and tighten tunnel terminals to 1 N·m, supporting both rigid and flexible conductors up to 2.5mm², including ferrules for flexible conductors.
What environmental limits affect operation?
The unit operates between -35 to 70°C with relative humidity up to 95% at 55°C and conforms to pollution degree 3 conditions.
How is ingress protection specified for panel use?
The device has an IP20-equivalent degree of protection suitable for indoor electrical enclosures but not for wet or dusty external locations.
