RS Better World

Schneider Electric, Flush Red LED Indicator, iIL, 48V ac/dc, IPXX, IP20, Round

Subtotal (1 unit)*

€26.37

(exc. VAT)

€32.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
  • Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-3120
Mfr. Part No.:
A9E18330
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

48V ac/dc

Product Type

Indicator

Pilot Light Colour

Red

Series

iIL

Lamp Type

LED

Mount Type

Flush

IP Rating

IPXX, IP20

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, UL, CE

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Bezel Material

Metal

Acti9 iIL Indicator Lights


Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy