Teng Tools 1-Piece Gripping Plier, 230mm Overall
- RS Stock No.:
- 832-406
- Mfr. Part No.:
- 404-9
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€31.80
(exc. VAT)
€39.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.80 |
*price indicative
- RS Stock No.:
- 832-406
- Mfr. Part No.:
- 404-9
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Gripping Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Lever | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Gripping Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Material Chrome Molybdenum | ||
Handle Type Lever | ||
Finish Chrome | ||
- COO (Country of Origin):
- TW
The Teng Tools long nose power grip plier is essential for precision tasks involving gripping and manipulating objects. Its robust design ensures effective utilisation in various settings, making it an indispensable tool for professionals and enthusiasts alike.
Self-locking mechanism with a release lever for effortless operation
Locking nut on the adjustment knob allows for easy pre-setting and repeated use
Integrated wire cutter and crimper functions enhance versatility
Crafted from chrome molybdenum for superior strength and durability
Related links
- Teng Tools 1-Piece Gripping Plier, 125mm Overall
- Teng Tools 1-Piece Gripping Plier, 235mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 170mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 210mm Overall
- Teng Tools 1-Piece Gripping Plier, 190mm Overall
- Teng Tools 1-Piece Gripping Plier Flat Jaw, 250mm Overall
- Teng Tools 1-Piece Gripping Plier Serrated, 200mm Overall
- Teng Tools 1-Piece Gripping Plier Curved, 105mm Overall
