Virax Pipe Bender For Use With Copper 3/4 in
- RS Stock No.:
- 878-329
- Mfr. Part No.:
- 251869
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€205.47
(exc. VAT)
€252.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.47 |
*price indicative
- RS Stock No.:
- 878-329
- Mfr. Part No.:
- 251869
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Copper | |
| Compatible Pipe Diameter | 3/4 in | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Pipe Material Copper | ||
Compatible Pipe Diameter 3/4 in | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax former designed for refrigeration systems, facilitating smooth bending processes. It effectively accommodates pipe radii with precision, providing excellent results for installers looking for quality and reliability in their tools.
Compatible with 3/4 inch copper refrigeration pipes
Optimised for a bending radius of 70 mm
Lightweight at 0.600 kg, ensuring ease of use
Durable construction that enhances longevity
Related links
- Virax Pipe Bender For Use With Copper 3/4 GAS
- Virax Pipe Bender For Use With Copper 3/8 GAS
- Virax Pipe Bender For Use With Copper 3/8 in
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
