Virax Pipe Bender For Use With Annealed Copper 26 mm

Image representative of range

Subtotal (1 unit)*

€1,406.90

(exc. VAT)

€1,730.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,406.90

*price indicative

RS Stock No.:
949-015
Mfr. Part No.:
251779
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Annealed Copper

Handle Type

Pistol Grip

Bend Angle

180°

Compatible Pipe Diameter

26 mm

Standards/Approvals

EN 12735-1

COO (Country of Origin):
FR
The Virax electro portable bender designed for precise bending of various pipe types. Its Advanced features enable efficient operation, catering specifically to the needs of professionals in plumbing and heating applications.

Bends pipes up to 180° with exceptional precision

Lightweight design facilitates ease of use and portability

Robust aluminium housing ensures durability under challenging conditions

Compatible with multiple pipe types including copper and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy