Virax Pipe Bender For Use With Copper 26 mm
- RS Stock No.:
- 878-310
- Mfr. Part No.:
- 251826
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€356.84
(exc. VAT)
€438.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.84 |
*price indicative
- RS Stock No.:
- 878-310
- Mfr. Part No.:
- 251826
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Copper | |
| Product Type | Pipe Bender | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 26 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Copper | ||
Product Type Pipe Bender | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 26 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax formers and counter-former designed for bending applications, offering superior strength and flexibility. It is constructed to enhance resistance to deformation while accommodating various pipe sizes efficiently.
Aluminium construction optimises wear and bending resistance
Fibreglass reinforced for improved sliding and load resistance
Suitable for a range of pipe diameters, enhancing versatility
Lightweight design at 1.7 kg ensures ease of handling
Related links
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Copper
- Virax Pipe Bender For Use With Copper 14 mm
- Virax Pipe Bender For Use With Copper 35 mm
- Virax Pipe Bender For Use With Copper 40 mm
- Virax Pipe Bender For Use With Copper 22 mm
- Virax Pipe Bender For Use With Copper 12 mm
- Virax Pipe Bender For Use With Copper 20 mm
