BETA Pipe Bender For Use With Steel 15 mm
- RS Stock No.:
- 234-6321
- Mfr. Part No.:
- 388 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€123.59
(exc. VAT)
€152.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.59 |
*price indicative
- RS Stock No.:
- 234-6321
- Mfr. Part No.:
- 388 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Comfort Grip | |
| Compatible Pipe Diameter | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Comfort Grip | ||
Compatible Pipe Diameter 15 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe benders for thin walled copper has 15 mm diameter. It has 465 mm length and 1500 gram weight.
Light alloy and mild steel pipes
