BETA Pipe Bender For Use With Steel 6 mm
- RS Stock No.:
- 234-6323
- Mfr. Part No.:
- 388 6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€67.66
(exc. VAT)
€83.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.66 |
*price indicative
- RS Stock No.:
- 234-6323
- Mfr. Part No.:
- 388 6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Comfort Grip | |
| Compatible Pipe Diameter | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Comfort Grip | ||
Compatible Pipe Diameter 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe benders for thin walled copper has 6 mm diameter. It has 305 mm length and 478 gram weight.
Light alloy and mild steel pipes
Related links
- BETA Pipe Bender For Use With Steel 6 → 16 mm
- BETA Pipe Bender For Use With Steel 12 mm
- BETA Pipe Bender For Use With Steel 16 mm
- BETA Pipe Bender For Use With Steel 15 mm
- BETA Pipe Bender 6 → 16 mm
- BETA Pipe Bender 14 mm
- Gedore Pipe Bender For Use With Steel 6 → 18 mm
- Parker Pipe Bender For Use With Steel 6 → 42 mm
