BETA Pipe Bender For Use With Steel 6 → 16 mm

Subtotal (1 unit)*

€72.99

(exc. VAT)

€89.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.99

*price indicative

RS Stock No.:
234-6324
Mfr. Part No.:
388 8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Pipe Material

Steel

Product Type

Pipe Bender

Handle Type

Comfort Grip

Compatible Pipe Diameter

6 → 16 mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Pipe benders for thin walled copper has 8 mm diameter. It has 315 mm length and 581 gram weight.

Light alloy and mild steel pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy