Virax Pipe Bender 24 mm
- RS Stock No.:
- 287-9282
- Mfr. Part No.:
- 240172
- Manufacturer:
- Virax
Subtotal (1 unit)*
€434.48
(exc. VAT)
€534.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.48 |
*price indicative
- RS Stock No.:
- 287-9282
- Mfr. Part No.:
- 240172
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 24 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 24 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Former for Locksmiths Pipes of outer diameter of 35 mm.
Good quality
