Virax Pipe Bender For Use With Steel 2.1/2 → 4 in
- RS Stock No.:
- 287-9306
- Mfr. Part No.:
- 240248
- Manufacturer:
- Virax
Subtotal (1 unit)*
€4,789.87
(exc. VAT)
€5,891.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,789.87 |
*price indicative
- RS Stock No.:
- 287-9306
- Mfr. Part No.:
- 240248
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Bend Angle | 90° | |
| Compatible Pipe Diameter | 2.1/2 → 4 in | |
| Standards/Approvals | NFA 49115-EN 10255 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Bend Angle 90° | ||
Compatible Pipe Diameter 2.1/2 → 4 in | ||
Standards/Approvals NFA 49115-EN 10255 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Bending 2.1/2-4 inch Option for Ram No. 2 is for medium and heavy series gas pipes.
Good quality
