Virax Pipe Bender 10 → 16 mm
- RS Stock No.:
- 287-9317
- Mfr. Part No.:
- 250001
- Manufacturer:
- Virax
Subtotal (1 unit)*
€69.52
(exc. VAT)
€85.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.52 |
*price indicative
- RS Stock No.:
- 287-9317
- Mfr. Part No.:
- 250001
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 10 → 16 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 10 → 16 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Cheeks with high strength glass fibre charged plastic counter formers. Patented system facilitating elbow-in-elbow bending.
High strength
Related links
- Virax Pipe Bender 10 → 16 mm
- Virax Pipe Bender 10 mm
- Virax Pipe Bender 16 mm
- Virax Pipe Bender For Use With Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Copper 14 mm → 16 mm
- Virax Pipe Bender For Use With Light Weight Alloy 16 mm
- Virax Pipe Bender 5/16 in
