Virax Pipe Bender 26 → 32 mm
- RS Stock No.:
- 287-9320
- Mfr. Part No.:
- 250003
- Manufacturer:
- Virax
Subtotal (1 unit)*
€120.72
(exc. VAT)
€148.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.72 |
*price indicative
- RS Stock No.:
- 287-9320
- Mfr. Part No.:
- 250003
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Bender | |
| Compatible Pipe Diameter | 26 → 32 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Bender | ||
Compatible Pipe Diameter 26 → 32 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Cheeks with high strength glass fibre charged plastic counter formers. Patented system facilitating elbow-in-elbow bending.
High strength
Related links
- Virax Pipe Bender 26 mm
- Virax Pipe Bender 26/34 mm
- Virax Pipe Bender 32 mm
- Virax Pipe Bender For Use With Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Copper 26 mm
- Virax Pipe Bender For Use With Light Weight Alloy 26 mm
