Teng Tools TFA22 22 mm Pipe Cutter Cuts Brass, Copper, Plastic
- RS Stock No.:
- 809-436
- Mfr. Part No.:
- TFA22
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.20 |
*price indicative
- RS Stock No.:
- 809-436
- Mfr. Part No.:
- TFA22
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cutting Capacity | 22 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Brass, Copper, Plastic | |
| Model Number | TFA22 | |
| Overall Length | 22mm | |
| Cutter Action | Rotary | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cutting Capacity 22 mm | ||
Product Type Pipe Cutter | ||
Material Cut Brass, Copper, Plastic | ||
Model Number TFA22 | ||
Overall Length 22mm | ||
Cutter Action Rotary | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades are specifically designed for rotating pipe cutters, ensuring optimal performance and precision in cutting tasks. Ideal for both professionals and enthusiasts, they offer reliability in various applications.
Spare pipe cutter cutting wheels provide consistent and efficient cutting
Replacement blades are designed for use with rotating pipe cutters
Pack includes five pieces for extended use and convenience
Manufactured in Taiwan for high-quality assurance
Suitable for piping tools, catering to professional demands
Related links
- Teng Tools TF22 3 → 22 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 15 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 6 → 50 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 22 mm Olive Cutter Cuts Brass, Copper
- Teng Tools TFA15 15 mm Pipe Cutter Cuts Brass
- RS PRO 15 mm Olive Cutter Cuts Brass, Copper
- NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass Copper, Polyvinyl Chloride
- Teng Tools TF30 1 inch Pipe Cutter Cuts Brass
