Teng Tools TF30 1 inch Pipe Cutter Cuts Brass
- RS Stock No.:
- 810-304
- Mfr. Part No.:
- TF30
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.04 |
*price indicative
- RS Stock No.:
- 810-304
- Mfr. Part No.:
- TF30
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cutting Capacity | 1 inch | |
| Product Type | Pipe Cutter | |
| Material Cut | Brass | |
| Model Number | TF30 | |
| Overall Length | 32mm | |
| Cutter Action | Rotary | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cutting Capacity 1 inch | ||
Product Type Pipe Cutter | ||
Material Cut Brass | ||
Model Number TF30 | ||
Overall Length 32mm | ||
Cutter Action Rotary | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blades are essential components designed for use with rotating pipe cutters. They facilitate precision cutting for various pipe materials, ensuring efficiency and accuracy in pipe work tasks.
Includes two spare cutting wheels for extended use
Compatible with TF22 and TF30 pipe cutters for versatility
Designed for materials like copper and brass for broad application
Manufactured in Taiwan, ensuring quality adherence
Attributes a net weight of 4 grams for lightweight handling
Related links
- Teng Tools TFA15 15 mm Pipe Cutter Cuts Brass
- Teng Tools TFA22 22 mm Pipe Cutter Cuts Brass Plastic
- Teng Tools TF22 3 → 22 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 15 mm Pipe Cutter Cuts Brass, Copper
- RS PRO 6 → 50 mm Pipe Cutter Cuts Brass, Copper
- NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass Copper, Polyvinyl Chloride
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TFP02 42 mm Pipe Cutter Cuts PEX
