Festo ZMS-PK-3/4 Connector Wrench Cuts Plastic
- RS Stock No.:
- 202-3290
- Mfr. Part No.:
- ZMS-PK-3/4
- Manufacturer:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 202-3290
- Mfr. Part No.:
- ZMS-PK-3/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Material Cut | Plastic | |
| Model Number | ZMS-PK-3/4 | |
| Cutter Type | Pipe Cutter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Material Cut Plastic | ||
Model Number ZMS-PK-3/4 | ||
Cutter Type Pipe Cutter | ||
- COO (Country of Origin):
- DE
Festo Connector Wrench, Cuts Plastic - ZMS-PK-3/4
This plastic connector spanner from Festo is designed for connecting PP and PU plastic tubing to barbed fittings. It conforms to RoHS materials regulations, ensuring quality and compliance.
Features & Benefits
• Allows for easy and secure connection of plastic tubing to fittings
• Made of durable plastic material for long-lasting use
• Designed specifically for PP and PU tubing
• Conforms to RoHS regulations for safe materials
• Provides a reliable connection for various applications
• Made of durable plastic material for long-lasting use
• Designed specifically for PP and PU tubing
• Conforms to RoHS regulations for safe materials
• Provides a reliable connection for various applications
Applications
• For connecting PP and PU plastic tubing to barbed fittings
Can it connect different types of plastic tubing?
Yes, this spanner is designed to connect PP and PU plastic tubing to barbed fittings.
Will it work with other manufacturers' barbed fittings?
While specifically designed for Festo fittings, it may work with similar barbed fittings from other manufacturers.
Is it easy to use for connecting plastic tubing?
Yes, the connector spanner makes the process of connecting plastic tubing quick and efficient.
Related links
- Festo RTU-PK-3/4 Series, 4499
- Lumberg Connector Wrench
- SMC Tube Cutter 12 mm Cuts Plastic Nylon
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
- NWS Plastic Cutting Pliers 35 mm Cuts Plastic
- BETA Plastic Cutting Pliers 50 mm Cuts Plastic
- Knipex BiX® Pipe Cutter 16 to 50 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic
