Knipex 25 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 267-6795
- Distrelec Article No.:
- 301-78-463
- Mfr. Part No.:
- 90 25 185
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€56.21
(exc. VAT)
€69.14
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.21 |
*price indicative
- RS Stock No.:
- 267-6795
- Distrelec Article No.:
- 301-78-463
- Mfr. Part No.:
- 90 25 185
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 25 mm | |
| Material Cut | Plastic | |
| Body Material | Fibre Reinforced Plastic | |
| Overall Length | 185mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pipe Cutter | ||
Cutting Capacity 25 mm | ||
Material Cut Plastic | ||
Body Material Fibre Reinforced Plastic | ||
Overall Length 185mm | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex spare blade for cutting composite pipes 12 to 25 mm and for cutting flexible protective tubes 18 to 35 mm without damaging a potential pipe inside.
A calibration arbour can be fitted, for example for geberit composite pipes with 11.5 and 15.0 mm
Blades is made of special tool steel, oil hardened and is interchangeable
Related links
- Knipex 25 mm Pipe Cutter Cuts Plastic
- Knipex PlastiCut® 25 mm Pipe Cutter Cuts Plastic
- Knipex 26 mm Pipe Cutter Cuts Plastic
- Knipex 6 → 35 mm Pipe Cutter Cuts Plastic
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic
- Knipex TwistCut® 13 → 32 mm Pipe Cutter Cuts Plastic
- Ega-Master 35 mm Pipe Cutter Cuts Plastic
