Festo 133184 Tube Cutter
- RS Stock No.:
- 203-9605
- Mfr. Part No.:
- PAN-V0S-12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€22.13
(exc. VAT)
€27.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.13 |
*price indicative
- RS Stock No.:
- 203-9605
- Mfr. Part No.:
- PAN-V0S-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tube Cutter | |
| Model Number | 133184 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tube Cutter | ||
Model Number 133184 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Festo tubing cutter PAN-V0S-12 has inside diameter=12 mm. It is grey in colour.
Material fire test=UL94 V-0 (casing)
Product weight=21 g
Colour=Grey
Materials note=Conforms to RoHS
