Festo 133183 Tube Cutter

Subtotal (1 unit)*

€21.28

(exc. VAT)

€26.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.28

*price indicative

RS Stock No.:
203-9604
Mfr. Part No.:
PAN-V0S-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tube Cutter

Model Number

133183

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Festo tubing cutter PAN-V0S-10 has inside diameter=10 mm. It is grey in colour.

Material fire test=UL94 V-0 (casing)

Product weight=21 g

Colour=Grey

Materials note=Conforms to RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy