Festo 133182 Tube Cutter
- RS Stock No.:
- 203-9623
- Mfr. Part No.:
- PAN-V0S-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 203-9623
- Mfr. Part No.:
- PAN-V0S-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tube Cutter | |
| Model Number | 133182 | |
| Cutter Action | Tube Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tube Cutter | ||
Model Number 133182 | ||
Cutter Action Tube Cutter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Festo Tube Cutter, For 8mm Maximum Outer Tube Diameter, 21g Weight - PAN-V0S-8
Take a slice out of preparation time with this tube cutter from Festo. It's a useful and time-saving tool for anyone who needs to regularly cut tubing down to size, such as electricians, plumbers and automation engineers. You can use it on a wide range of different plastic materials, including vinyl, PVC, CPVC and PEX. Simply insert a soft pipe through the opening of the tool, choose where you want the cut and then let the cutting blade get to work.
Features & Benefits
• Tips the scales at just 21g for easy portability
• Suitable for cutting tubes up to a maximum outer diameter of 8mm
Applications
• Mechanical engineering
• HVAC installation
• Agriculture
Are tube cutters and pipe cutters the same thing?
While they do similar jobs, tube cutters and pipe cutters aren't the same. A tube cutter is specifically designed to cut soft materials including plastics and operates by pushing a blade through the tub. A pipe cutter tackles much harder materials such as metals and works by rotating a blade around the pipe to cut it without compressing it.
