Facom 21 → 60 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 235-7576
- Mfr. Part No.:
- 338C.60
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-7576
- Mfr. Part No.:
- 338C.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cutting Capacity | 21 → 60 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Stainless Steel | |
| Body Material | Stainless Steel | |
| Overall Length | 160mm | |
| Cutter Action | Fast Action Adjuster and Retractable Rotating Reamer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cutting Capacity 21 → 60 mm | ||
Product Type Pipe Cutter | ||
Material Cut Stainless Steel | ||
Body Material Stainless Steel | ||
Overall Length 160mm | ||
Cutter Action Fast Action Adjuster and Retractable Rotating Reamer | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- ES
The Facom stainless steel pipe cutter is fitted with a wheel cutting stainless steel pipes and has accurate guiding for right angle cutting.
Spread 21 to 60 mm
Related links
- Facom 3 → 34 mm Pipe Cutter Cuts Stainless Steel
- Gedore 76 mm Pipe Cutter Cuts Stainless Steel
- Bahco 28 mm Pipe Cutter Cuts Stainless Steel
- Milwaukee 28 mm Pipe Cutter Cuts Stainless Steel
- Gedore 35 mm Pipe Cutter Cuts Stainless Steel
- ERKO 65076-X 6 → 76 mm Pipe Cutter Cuts Stainless Steel
- Crescent 9113C 75 mm Pipe Cutter Cuts Stainless Steel
- Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
