Facom 3 mm Pipe Cutter
- RS Stock No.:
- 235-0870
- Mfr. Part No.:
- DE.8PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€205.47
(exc. VAT)
€252.73
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.47 |
*price indicative
- RS Stock No.:
- 235-0870
- Mfr. Part No.:
- DE.8PB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cutting Capacity | 3 mm | |
| Product Type | Pipe Cutter | |
| Body Material | Plastic | |
| Cutter Action | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cutting Capacity 3 mm | ||
Product Type Pipe Cutter | ||
Body Material Plastic | ||
Cutter Action Ratchet | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ratchet tube cutter has precise cutting line with the ratchet system and no risk of sparks or damage to the lower part of the vehicle.
Tube thickness up to 3 mm
Load reduction thanks to the screw blade movement
