Gedore 63 mm Pipe Cutter
- RS Stock No.:
- 602-563
- Mfr. Part No.:
- 2963892
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€125.03
(exc. VAT)
€153.79
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.03 |
*price indicative
- RS Stock No.:
- 602-563
- Mfr. Part No.:
- 2963892
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Cutting Capacity | 63 mm | |
| Product Type | Pipe Cutter | |
| Body Material | Magnesium | |
| Overall Length | 280mm | |
| Cutter Action | Smoothest Action | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Cutting Capacity 63 mm | ||
Product Type Pipe Cutter | ||
Body Material Magnesium | ||
Overall Length 280mm | ||
Cutter Action Smoothest Action | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Gedore Pipe shears are expertly designed for the precise and efficient cutting of various plastic pipes, including PE, PP, PEX, PPR, MSR, CPVC, PVC, PVDF, PB, and VPE. These robust shears ensure a clean cut, making them Ideal for both professionals and DIY enthusiasts. The ergonomic one-handed operation enhances usability, while the changeable cutting blades facilitate easy maintenance without the need for tools. Crafted from pressure-cast magnesium, the shears are both lightweight and durable, ensuring longevity and sustained performance in demanding conditions.
Designed for clean cutting of multiple types of plastic pipes and hoses
One handed operation enhances ease of use and efficiency
Cutting blades can be changed effortlessly without tools
Constructed from lightweight and Durable pressure cast magnesium
Stylish blue painted finish provides a professional appearance
Suitable for pipe diameters up to 63mm
Compact design with a total length of 280mm for better handling
