CK T2232A 3 → 25 mm Pipe Cutter Cuts Copper, Aluminium, Brass, Steel
- RS Stock No.:
- 275-5209
- Distrelec Article No.:
- 180-46-313
- Mfr. Part No.:
- T2232A
- Manufacturer:
- CK
Subtotal (1 unit)*
€24.65
(exc. VAT)
€30.32
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.65 |
*price indicative
- RS Stock No.:
- 275-5209
- Distrelec Article No.:
- 180-46-313
- Mfr. Part No.:
- T2232A
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 3 → 25 mm | |
| Material Cut | Copper, Aluminium, Brass, Steel | |
| Model Number | T2232A | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pipe Cutter | ||
Cutting Capacity 3 → 25 mm | ||
Material Cut Copper, Aluminium, Brass, Steel | ||
Model Number T2232A | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The CK adjustable pipe cutter for copper, brass, aluminium and thin walled steel pipe. Replaceable hardened steel cutting blade for long life performance.
Black die cast lacquered body
Related links
- SAM 30 mm Pipe Cutter Cuts Copper, Aluminium Tube
- NWS N1335 3 → 25 mm Pipe Cutter Cuts Brass Copper, Polyvinyl Chloride
- Knipex 90 31 02 SB 35 mm Pipe Cutter Cuts Copper Aluminium, Brass
- Wiss 8 → 29 mm Pipe Cutter Cuts Copper Aluminium, Polyvinyl Chloride
- CK T2231A 3 → 30 mm Pipe Cutter Cuts Aluminium Copper
- Bahco 10 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- Bahco 15 mm Pipe Cutter Cuts Copper
