Virax 210630 50 → 110 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 878-292
- Mfr. Part No.:
- 210630
- Manufacturer:
- Virax
Subtotal (1 unit)*
€314.87
(exc. VAT)
€387.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.87 |
*price indicative
- RS Stock No.:
- 878-292
- Mfr. Part No.:
- 210630
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 50 → 110 mm | |
| Material Cut | Plastic | |
| Model Number | 210630 | |
| Overall Length | 295mm | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 50 → 110 mm | ||
Material Cut Plastic | ||
Model Number 210630 | ||
Overall Length 295mm | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax plastic pipe cutter designed for precise cutting of plastic, composite, and multilayer pipes with a diameter range of 50 to 110 mm, ensuring efficient performance and ease of use.
Max thickness of 8 mm, allowing for versatile pipe cutting
Releasable nut facilitates quick adjustments for both fast forward and reverse wheel operations
Equipped with three rollers that prevent crushing while cutting the pipe
Suitable for various plastic and composite materials, enhancing its practical applications
Related links
- Virax 211435 35 mm Pipe Cutter Cuts Plastic
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
- Virax 215032 32 mm Pipe Cutter Cuts Plastic
- Virax 211440 40 mm Pipe Cutter Cuts Plastic
- Virax 210489 6 → 40 mm Pipe Cutter Cuts Plastic
- Virax 210487 3 → 32 mm Pipe Cutter Cuts Plastic
- Knipex 50 mm Pipe Cutter Cuts Plastic
- Knipex BiX® 16 → 50 mm Pipe Cutter Cuts Plastic
