ERKO 65035-X 3 → 35 mm Pipe Cutter Cuts Stainless Steel

Subtotal (1 unit)*

€75.22

(exc. VAT)

€92.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.22

*price indicative

RS Stock No.:
275-8729
Mfr. Part No.:
65035-X
Manufacturer:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Cutting Capacity

3 → 35 mm

Product Type

Pipe Cutter

Material Cut

Stainless Steel

Body Material

Magnesium Light Metal Alloy

Model Number

65035-X

Cutter Action

Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The ERKO metal pipe cutter has quick and precise adjustment knob. It is possible to change wheel easily and without tools.

Clean and clean cut

It is robust and light in weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy