SKF SIKAC 30 M 30mm Bore Plain Bearing, 71 mm OD, 69.5 kN
- RS Stock No.:
- 237-2285
- Mfr. Part No.:
- SIKAC 30 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€201.15
(exc. VAT)
€247.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.15 |
*price indicative
- RS Stock No.:
- 237-2285
- Mfr. Part No.:
- SIKAC 30 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 71mm | |
| Material | Bearing Steel | |
| Static Load Rating - Radial | 69.5kN | |
| Standards/Approvals | No | |
| Width | 37mm | |
| Series | SIKAC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 71mm | ||
Material Bearing Steel | ||
Static Load Rating - Radial 69.5kN | ||
Standards/Approvals No | ||
Width 37mm | ||
Series SIKAC | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 71mm Outside Diameter, 69.5 kN Static Radial Load Rating - SIKAC 30 M
This plain bearing, with a 30mm bore size and 71mm outside diameter, is designed for high load applications. It features a static radial load rating of 69.5kN, making it suitable for industrial environments where substantial forces are present.
Features & Benefits
• Precision manufacturing promotes low friction operation
• Compact dimensions facilitate space-efficient designs
• Offers superior thermal stability for high-temperature applications
Applications
• Suitable for heavy machinery assembly
• Essential for conveyor systems
• Ideal for pump and motor installations
Is it suitable for tight spaces?
Yes, its compact dimensions allow for efficient use in constrained areas.
Will it provide consistent performance over time?
Yes, it is designed for durability in rigorous environments.
Related links
- SKF GAC 40 F 40mm Bore Plain Bearing 68 mm OD, 69.5 kN
- SKF M27 x 2 Steel Rod End, 30mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30mm Bore Metric
- SKF PCM 303430 M 30mm Bore Plain Bearing 220 kN
- SKF GX 25 F 25mm Bore Spherical Bearing 62 mm OD, 69.5 kN
- SKF SIKAC 10 M/VZ019 10mm Bore Plain Bearing 29 mm OD, 10 kN
- SKF SIKAC 10 M 10mm Bore Plain Bearing 12.2 kN
- SKF SIKAC 8 M 8mm Bore Plain Bearing 9.15 kN
