SKF GE 12 TXGR 12mm Bore Spherical Bearing, 50 kN, 22 mm OD
- RS Stock No.:
- 217-6683
- Mfr. Part No.:
- GE 12 TXGR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€165.67
(exc. VAT)
€203.77
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.67 |
*price indicative
- RS Stock No.:
- 217-6683
- Mfr. Part No.:
- GE 12 TXGR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Static Load Rating - Axial | 50kN | |
| Material | Steel | |
| Series | GE | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 22mm | ||
Static Load Rating - Axial 50kN | ||
Material Steel | ||
Series GE | ||
Standards/Approvals No | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 12mm ID, 22mm OD - GE 12 TXGR
Reliably move products through your machinery with this spherical bearing from SKF. Its PTFE sliding surface minimises the friction produced during operation, helping to keep your equipment working efficiently. The component's 50kN static load rating indicates that it easily bears intense forces, so you can be confident that it can safely handle demanding conditions. As the unit self-aligns by up to 10°, it has the flexibility to adapt to oscillating movements and absorb alignment errors to prevent disruption to your system.
• Corrosion-resistant stainless steel housing for safe use in damp or humid conditions
• Self-lubricating for low-maintenance operation
• Wide operating temperature range between -50°C and +150°C to suit demanding industrial environments
• Plain bearing features no moving parts, so you can be sure of a long service life
Applications
• Forestry equipment
• Construction vehicles
• Solar power installations
• Mining industry
Is this spherical bearing sealed?
No, this bearing isn't sealed, so you can re-grease it as needed and carry out easy visual inspections. If your application has a high risk of contamination, you should opt for a shielded alternative.
Related links
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 E 12mm Bore Spherical Bearing 22 mm OD
- SKF GEG 12 ESA 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 4 E 4mm Bore Spherical Bearing 12 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 17 C 17mm Bore Spherical Bearing 30 mm OD
- SKF GE 6 C 6mm Bore Spherical Bearing 14 mm OD
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
