SKF GEG 12 ESA 12mm Bore Spherical Bearing, 54 kN, 22 mm OD
- RS Stock No.:
- 217-6752
- Mfr. Part No.:
- GEG 12 ESA
- Manufacturer:
- SKF
Subtotal (1 unit)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.38 |
*price indicative
- RS Stock No.:
- 217-6752
- Mfr. Part No.:
- GEG 12 ESA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Static Load Rating - Axial | 54kN | |
| Material | Steel | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Series | GEG | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 22mm | ||
Static Load Rating - Axial 54kN | ||
Material Steel | ||
Width 12mm | ||
Standards/Approvals No | ||
Series GEG | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 12 E 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 C 12mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 TXGR 12mm Bore Spherical Bearing 22 mm OD
- Igus ECLM-12-06-HD 12mm Bore Spherical Bearing 24 mm OD, 1.75 kN
- SKF GEH 12 C 12mm Bore Spherical Bearing 26 mm OD
- Igus KGLM-12 12mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- SKF GEG 50 ES 50mm Bore Spherical Bearing 75 mm OD
