SKF GEG 125 ES 125mm Bore Spherical Bearing, 4750 kN, 180 mm OD
- RS Stock No.:
- 217-6753
- Mfr. Part No.:
- GEG 125 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,876.90
(exc. VAT)
€2,308.59
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,876.90 |
*price indicative
- RS Stock No.:
- 217-6753
- Mfr. Part No.:
- GEG 125 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 125mm | |
| Outside Diameter | 180mm | |
| Material | Steel | |
| Static Load Rating - Axial | 4750kN | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Series | GEG | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 125mm | ||
Outside Diameter 180mm | ||
Material Steel | ||
Static Load Rating - Axial 4750kN | ||
Width 125mm | ||
Standards/Approvals No | ||
Series GEG | ||
- COO (Country of Origin):
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Related links
- SKF GE 120 ES 120mm Bore Spherical Bearing 180 mm OD
- SKF GE 120 ES-2RS 120mm Bore Spherical Bearing 180 mm OD
- SKF GEG 32 ES 32mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- SKF GEG 50 ES 50mm Bore Spherical Bearing 75 mm OD
- SKF GEG 16 ES 16mm Bore Spherical Bearing 28 mm OD
- SKF GEG 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GEG 100 ES 100mm Bore Spherical Bearing 150 mm OD
