SKF PCM 303430 M 30mm Bore Plain Bearing, 34 mm OD, 220 kN

Subtotal (1 unit)*

€6.73

(exc. VAT)

€8.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.73

*price indicative

RS Stock No.:
237-2261
Mfr. Part No.:
PCM 303430 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

30mm

Outside Diameter

34mm

Static Load Rating - Radial

220kN

Material

Polyoxymethylene

Series

PCM

Standards/Approvals

No

Width

30mm

COO (Country of Origin):
DE

SKF Plain Bearing, Straight Bushing Type, 106kN Basic Dynamic Load Rating, 34mm OD - PCM 303430 M


For the smooth movement of your equipment's moving parts, choose this plain bearing from SKF. It features multiple pockets on its sliding surface that hold lubricant, greasing the rod to nip friction in the bud. The component has a cylindrical design with a compact bore diameter of 30mm to fit small machine shafts. Thanks to its low 41g weight, it's simple to handle during installation and helps to keep your setup light and efficient. It's a versatile unit that's built to support linear, oscillating and radial loads.

Features & Benefits


• Durable POM composite body handles wear and impact to give long-lasting service

• Supports relubrication to ensure optimal performance

• Safe to use in challenging conditions courtesy of an extensive operating temperature range between -40°C and +110°C

Applications


• Oil and gas plants

• Marine engineering

• Mechanical workshops

• Aerospace industry

What's the load capacity of this plain bearing?


This unit is ideally suited to heavy-duty applications, with a static load rating of 220kN and a dynamic load rating of 160kN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy