INA GE50-LO 50mm Bore Plain Bearing, 782000N Radial Load Rating, 75mm O.D
- RS Stock No.:
- 260-0279
- Mfr. Part No.:
- GE50-LO
- Manufacturer:
- INA
Price Each**
€104.63
(exc. VAT)
€128.69
(inc. VAT)
Temporarily out of stock - back order for despatch 26-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €104.63 |
**price indicative
- RS Stock No.:
- 260-0279
- Mfr. Part No.:
- GE50-LO
- Manufacturer:
- INA
Related links
- INA GE50-DO 50mm Bore Plain Bearing 75mm O.D
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 75mm O.D
- INA GE50-DO-2RS 50mm Bore Plain Bearing 75mm O.D
- INA GE50-FO-2RS 50mm Bore Plain Bearing 90mm O.D
- INA GE45-FO-2RS 45mm Bore Plain Bearing 75mm O.D
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 75mm O.D
- SKF SC 30 ES 30mm Bore Plain Bearing 75mm O.D
- SKF GE 50 ES 50mm Bore Spherical Bearing 75mm O.D