INA GE50-DO-2RS 50mm Bore Plain Bearing, 75 mm OD, 690000 N
- RS Stock No.:
- 260-0286
- Mfr. Part No.:
- GE50-DO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€86.60
(exc. VAT)
€106.52
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.60 |
*price indicative
- RS Stock No.:
- 260-0286
- Mfr. Part No.:
- GE50-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 75mm | |
| Static Load Rating - Radial | 690000N | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 75mm | ||
Static Load Rating - Radial 690000N | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 50mm Bore size, 75mm Outside Diameter - GE50-DO-2RS
This spherical plain bearing is designed for high-performance applications requiring robust support. With a bore diameter of 50mm and an outside diameter of 75mm, it is an ideal choice for industries needing reliable radial load management. It offers a low-friction sliding contact surface of steel on steel, ensuring longevity and durability while also being sealed for protection against contaminants.
Features & Benefits
• Durable steel-on-steel construction enhances the service life
• Maintenance-required design provides flexibility in upkeep
• Compact dimensions facilitate installation in tight spaces
• Sealed against contaminants, increasing reliability in demanding environments
Applications
• Used for heavy machinery in industrial automation
• Suitable for mechanical systems requiring dynamic support
• Ideal for in aerospace and agricultural equipment
• Effective in various mechanical interfaces and linkages
• Utilised in robotics for precise motion control
What factors influence the load capacity for this bearing?
The load capacity is influenced by its static and dynamic load ratings, where the static radial load rating is 785,000N and the basic dynamic load rating stands at 179,000N. Understanding these ratings helps determine limits for different applications.
How does the sealing feature enhance this bearing's performance?
The sealing feature protects the sliding contact surfaces from dust and dirt, reducing wear and tear. This ensures that regular maintenance intervals can be extended, providing smoother operation and prolonging its operational life.
What are the implications of the specified temperature range for usage?
With a temperature operating range of -30°C to 130°C, this bearing is suitable for environments with extreme temperature fluctuations. This versatility allows it to function effectively in diverse industrial settings without sacrificing performance.
Related links
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
- INA GE50-DO 50mm Bore Plain Bearing 782000 N
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 739000 N
- INA GE50-LO 50mm Bore Plain Bearing 782000 N
- INA GE50-FO-2RS 50mm Bore Plain Bearing 1140000 N
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 950 kN
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- INA GE50-FW-2RS-A 50mm Bore Spherical Bearing 1150000 N
