INA GE50-DO 50mm Bore Plain Bearing, 75 mm OD, 782000 N

Subtotal (1 unit)*

€75.44

(exc. VAT)

€92.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€75.44

*price indicative

RS Stock No.:
260-0314
Mfr. Part No.:
GE50-DO
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plain Bearing

Bore Diameter

50mm

Outside Diameter

75mm

Material

Steel

Static Load Rating - Radial

782000N

Standards/Approvals

DIN ISO 12240-1

Width

35mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Plain Bearing, 50mm Bore size, 75mm Outside Diameter - GE50-DO


This plain bearing is specifically designed for high-performance applications in industrial settings. Its bore size of 50mm and outside diameter of 75mm makes it suitable for various mechanical bearing solutions. Built with a steel/steel sliding contact surface, this product ensures robustness and reliability under demanding conditions.

Features & Benefits


• Requires maintenance to ensure optimal performance

• High static load rating of 785,000N for durability

• Offers basic dynamic load rating of 203,000N for reliability

• Lightweight at only 0.542 kg for ease of installation

• Suitable for tilt angles up to 6° for versatile usage

Applications


• Used in heavy-duty machinery for maximum load support

• Suitable for various mechanical systems needing high load ratings

• Incorporates in automation requiring reliable bearings

• Ideal for electrical and electronics equipment with stringent performance demands

What are the advantages of the open design in this bearing?


The open design allows straightforward access for maintenance and monitoring, which can enhance performance longevity and reliability in various applications.

What is the significance of the static and dynamic load ratings?


The static load rating indicates the maximum load the bearing can withstand without permanent deformation, while the dynamic load rating reflects the performance under regular operating conditions, ensuring safety during use.

How does this bearing perform in extreme temperatures?


It operates effectively in a temperature range from -60°C to 200°C, making it suitable for environments with significant temperature fluctuations, such as industrial and outdoor settings.

Related links