INA GE45-FO-2RS 45mm Bore Plain Bearing, 75 mm OD, 690000 N
- RS Stock No.:
- 260-0313
- Mfr. Part No.:
- GE45-FO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€106.10
(exc. VAT)
€130.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.10 |
*price indicative
- RS Stock No.:
- 260-0313
- Mfr. Part No.:
- GE45-FO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Material | Steel | |
| Static Load Rating - Radial | 690000N | |
| Width | 43mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 75mm | ||
Material Steel | ||
Static Load Rating - Radial 690000N | ||
Width 43mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series G, sealed.
Operating temperature minimum -30 °C
Operating temperature maximum 130 °C
Related links
- INA GE45-DO-2RS 45mm Bore Plain Bearing 638 kN
- INA GE50-DO-2RS 50mm Bore Plain Bearing 690000 N
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 950 kN
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- INA GE45-FW-2RS-A 45mm Bore Spherical Bearing 739000 N
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing 75 mm OD
- SKF GEM 45 ES-2RS 45mm Bore Spherical Bearing, 68mm O.D
