INA GE45-DO-2RS 45mm Bore Plain Bearing, 68 mm OD, 638 kN
- RS Stock No.:
- 260-0312
- Mfr. Part No.:
- GE45-DO-2RS
- Manufacturer:
- INA
Subtotal (1 unit)*
€68.74
(exc. VAT)
€84.55
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.74 |
*price indicative
- RS Stock No.:
- 260-0312
- Mfr. Part No.:
- GE45-DO-2RS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 68mm | |
| Material | Steel | |
| Static Load Rating - Radial | 638kN | |
| Width | 32mm | |
| Series | GE45-DO-2RS | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 68mm | ||
Material Steel | ||
Static Load Rating - Radial 638kN | ||
Width 32mm | ||
Series GE45-DO-2RS | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 45mm Bore size, 68mm Outside Diameter - GE45-DO-2RS
This plain bearing is designed for high-performance applications requiring robust load ratings and a long service life. With a bore size of 45mm and an outer diameter of 68mm, it specifically caters to industries that demand precision engineering. This spherical plain bearing operates under maintenance conditions, utilising a steel/steel sliding contact surface while adhering to DIN ISO 12240-1 specifications.
Features & Benefits
• High static radial load rating supports demanding applications
• Requires maintenance for enhanced longevity
• Sealed design helps prevent contamination and wear
• Dynamic load rating ensures dependable operation under stress
• Compact dimensions promote versatility in design
• Wide temperature range offers flexibility in various environments
Applications
• Used with machinery in mechanical engineering
• Ideal for automation and robotics
• Utilised in conveyors and material handling systems
• Suitable for construction equipment and automotive parts
• Employed in high-load requiring reliability
What is the significance of the static radial load rating?
The static radial load rating of 638kN indicates the maximum load the bearing can withstand without permanent deformation, ensuring durability in pressure-intensive setups.
How does the sealing feature enhance performance?
The sealed design prevents the ingress of dirt and moisture, reducing wear and maintenance frequency, which is crucial for long-term operational efficiency.
What are the tilt angle limitations for optimal use?
The bearing can accommodate a tilt angle of up to 7°, allowing for efficient operation while maintaining alignment across various applications.
What are the implications of the operational temperature range?
With an operational temperature range of -30°C to 130°C, it is suitable for diverse environments, ensuring functionality in extreme conditions.
Can this bearing be used in custom machinery designs?
Yes, its compact dimensions and high load capacity make it an excellent choice for custom machinery where space is limited but performance is critical.
Related links
- INA GE45-UK-2RS-A 45mm Bore Plain Bearing 600000 N
- SKF BLRB 366739 A 45mm Bore Plain Bearing 480 kN
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF GE 45 TXG3E-2LS 45mm Bore Plain Bearing 68 mm OD
- INA GE45-FO-2RS 45mm Bore Plain Bearing 690000 N
- SKF BLRB 365214 B-2RS 45mm Bore Plain Bearing 950 kN
- SKF GEH 45 ES-2RS 45mm Bore Plain Bearing 780 kN
- INA GE40-FO-2RS 40mm Bore Plain Bearing 579000 N
