Igus GFM-3032-22 30mm Bore Plain Bearing, 32 mm OD
- RS Stock No.:
- 269-2732
- Mfr. Part No.:
- GFM-3032-22
- Manufacturer:
- Igus
Subtotal (1 unit)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.99 |
*price indicative
- RS Stock No.:
- 269-2732
- Mfr. Part No.:
- GFM-3032-22
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 30mm | |
| Outside Diameter | 32mm | |
| Material | Iglidur G | |
| Series | GFM | |
| Standards/Approvals | RoHS, DIN 75201-B, DIN EN ISO 846 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 30mm | ||
Outside Diameter 32mm | ||
Material Iglidur G | ||
Series GFM | ||
Standards/Approvals RoHS, DIN 75201-B, DIN EN ISO 846 | ||
Width 22mm | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Related links
- Igus GFM-3032-04 30mm Bore Plain Bearing, 32 mm OD
- Igus GFM-3032-17 30mm Bore Plain Bearing, 32 mm OD
- Igus GFM-3032-10 30mm Bore Plain Bearing, 32 mm OD
- Igus GFM-3032-12 30mm Bore Plain Bearing, 32 mm OD
- Igus A350FM-3034-22 30mm Bore Plain Bearing, 34 mm OD
- Igus GFM-3034-37 30mm Bore Plain Bearing, 34 mm OD
- Igus GFM-3031-20 30mm Bore Plain Bearing, 31 mm OD
- Igus GFM-3031-30 30mm Bore Plain Bearing, 31 mm OD
