Igus ECLM-10-05-HD 10mm Bore Spherical Bearing, 75 N, 22 mm OD, 1.25 kN

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.29-
5 - 9€5.123%
10 - 24€4.995%
25 +€4.868%

*price indicative

RS Stock No.:
777-7823
Mfr. Part No.:
ECLM-10-05-HD
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spherical Bearing

Bore Diameter

10mm

Outside Diameter

22mm

Static Load Rating - Radial

1.25kN

Static Load Rating - Axial

75N

Width

9mm

Standards/Approvals

No

Series

ECLM-HD

COO (Country of Origin):
DE

igubal® Spherical Heavy Duty Clip Bearings


igubal® Spherical Heavy Duty Clip Bearings are high-performance, durable, self-aligning, maintenance-free polymer bearings - insensitive to dirt - suitable for use within a wide variety of applications where corrosion-resistant, light-weight bearings may be installed.

igubal® Spherical Heavy Duty Bearings are able to accommodate applications where very high radial and axial loads exist.

The Spherical Bearings are able to operate in dry conditions, within liquids and chemicals, and offer excellent dampening properties.

Rod End & Spherical - Maintenance Free IGUS®


IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free

The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments

8 to 20mm bore size

Low weight (20% of equivalent steel)

High rigidity

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy