Igus ECLM-20-08-HD 20mm Bore Spherical Bearing, 165 N, 36 mm OD, 3 kN
- RS Stock No.:
- 777-7836
- Mfr. Part No.:
- ECLM-20-08-HD
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.44 | - |
| 5 - 9 | €7.18 | 3% |
| 10 - 24 | €7.00 | 5% |
| 25 + | €6.86 | 7% |
*price indicative
- RS Stock No.:
- 777-7836
- Mfr. Part No.:
- ECLM-20-08-HD
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 36mm | |
| Static Load Rating - Radial | 3kN | |
| Static Load Rating - Axial | 165N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 36mm | ||
Static Load Rating - Radial 3kN | ||
Static Load Rating - Axial 165N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
igubal® Spherical Heavy Duty Clip Bearings
igubal® Spherical Heavy Duty Clip Bearings are high-performance, durable, self-aligning, maintenance-free polymer bearings - insensitive to dirt - suitable for use within a wide variety of applications where corrosion-resistant, light-weight bearings may be installed.
igubal® Spherical Heavy Duty Bearings are able to accommodate applications where very high radial and axial loads exist.
The Spherical Bearings are able to operate in dry conditions, within liquids and chemicals, and offer excellent dampening properties.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Related links
- Igus ECLM-10-05-HD 10mm Bore Spherical Bearing 22 mm OD, 1.25 kN
- Igus ECLM-12-06-HD 12mm Bore Spherical Bearing 24 mm OD, 1.75 kN
- Igus KGLM-20 20mm Bore Spherical Bearing 40 mm OD, 10 kN
- SKF GE 20 C 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 20 ES 20mm Bore Spherical Bearing 35 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing 42 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing 35 mm OD
